Panasonic Through Beam Photoelectric Sensor, Block Sensor, 200 mm Detection Range
- RS Stock No.:
- 136-5657
- Mfr. Part No.:
- EX-Z12FA-P
- Brand:
- Panasonic
Subtotal (1 unit)*
£192.86
(exc. VAT)
£231.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 5 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £192.86 |
*price indicative
- RS Stock No.:
- 136-5657
- Mfr. Part No.:
- EX-Z12FA-P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Sensor Style | Block | |
Detection Type | Through Beam | |
Detection Range | 200 mm | |
Output Type | PNP | |
Electrical Connection | Cable | |
Maximum DC Voltage | 24V | |
Terminal Type | Wire Lead | |
Light Source | LED | |
IP Rating | IP67 | |
Maximum Current | 20 mA | |
Response Time | 500 μs | |
Series | EX-Z | |
Minimum Operating Temperature | -10°C | |
Mounting Type | Cable Mount | |
Housing Material | PBT | |
Maximum Operating Temperature | +55°C | |
Standards Met | CE, cULus Recognised, IEC | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Sensor Style Block | ||
Detection Type Through Beam | ||
Detection Range 200 mm | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Maximum DC Voltage 24V | ||
Terminal Type Wire Lead | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 20 mA | ||
Response Time 500 μs | ||
Series EX-Z | ||
Minimum Operating Temperature -10°C | ||
Mounting Type Cable Mount | ||
Housing Material PBT | ||
Maximum Operating Temperature +55°C | ||
Standards Met CE, cULus Recognised, IEC | ||
- COO (Country of Origin):
- JP
EX-Z Series Ultra-minute Photoelectric Sensor
Panasonic EX-Z series ultra-minute photoelectric sensors with built in amplifier. The compact size allows installation of sensors in a narrow space where only a conventional fiber sensor head could be installed before. The built-in amplifier also saves on installation space.
Sensing Capability
A slit is provided on the front side of the main sensor body allowing the sensor to detect a 0.3 mm diameter object without using an optional slit. High-brightness 4-element red LED provides strong light emission over a long period of time. With the spotlight clearly visible, the sensing position can be easily confirmed.
Features and Benefits
Front sensing or side sensing type
IP67 rated
3 sensing range models: 50mm, 200mm or 500mm
Note
Supplied as an Emitter and Reciever pair. The model No. with E shown on the label affixed to the sensor is the emitter, D shown on the label is the receiver.
Related links
- Panasonic Through Beam Photoelectric Sensor 200 mm Detection Range
- Panasonic Through Beam Photoelectric Sensor 500 mm Detection Range
- Panasonic Through Beam Photoelectric Sensor 50 mm Detection Range
- Panasonic Background Suppression Distance Sensor 200 mm Detection Range
- Panasonic Through Beam Photoelectric Sensor 150 mm Detection Range
- Panasonic Through Beam Photoelectric Sensor 1 m Detection Range
- Panasonic Through Beam Photoelectric Sensor 2 m Detection Range
- Panasonic Through Beam Photoelectric Sensor 10 m Detection Range